Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 1300 µF, 50 V, ±20%, 12,5x35,5 mm

  • Capacity: 1.3 mF
  • Rated voltage (DC): 50 V
  • Tolerance range: ±20 %

Order No. 58 D 1972

Manufacturer name

NICHICON

Series

UBY

Manufacturer No.

UBY1H132MHL

piece
Total

€ 108.29
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 500
Price* per piece € 1.0829 € 0.952 € 0.8806
product.detail.add.UNDEFINED

Technical features

1.3 mF
50 V
±20 %
135 °C
6 mm
12 mm
35 mm
radial
2 A

Manufacturer information

Manufacturer name NICHICON
Series UBY
Manufacturer number UBY1H132MHL
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products