Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 1200 µF, 50 V, ±20%, 18x21,5 mm

  • Capacity: 1.2 mF
  • Rated voltage (DC): 50 V
  • Tolerance range: ±20 %

Order No. 58 D 2740

Manufacturer name

NICHICON

Series

UCX

Manufacturer No.

UCX1H122MNQ1MS

piece
Total

€ 113.35
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 75 from 225 from 375
Price* per piece € 1.5113 € 1.3328 € 1.2257
product.detail.add.UNDEFINED

Technical features

1.2 mF
50 V
±20 %
135 °C
88 mm
18 mm
21 mm
SMD
1 A

Manufacturer information

Manufacturer name NICHICON
Series UCX
Manufacturer number UCX1H122MNQ1MS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products