Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 1200 µF, 25 V, ±20%, 16x16,5 mm

  • Diameter: 16 mm
  • Design: SMD
  • Capacity: 1.2 mF

Order No. 58 D 3128

Manufacturer name

NICHICON

Series

UCZ

Manufacturer No.

UCZ1E122MNQ1ZD

piece
Total

€ 59.98
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 180 from 300
Price* per piece € 0.9996 € 0.8092 € 0.7021
product.detail.add.UNDEFINED

Technical features

16 mm
SMD
1.2 mF
25 V
±20 %
125 °C
88 mm
16 mm
1 A

Manufacturer information

Manufacturer name NICHICON
Series UCZ
Manufacturer number UCZ1E122MNQ1ZD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)