Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 120 µF, 450 V, ±20%, 18x46 mm

  • Capacity: 120 µF
  • Rated voltage (DC): 450 V
  • Tolerance range: ±20 %

Order No. 58 D 3043

Manufacturer name

NICHICON

Series

UCY

Manufacturer No.

UCY2W121MHD6

piece
Total

€ 137.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 2.7489 € 2.4276 € 2.2253
product.detail.add.UNDEFINED

Technical features

120 µF
450 V
±20 %
105 °C
7 mm
18 mm
46 mm
radial
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCY
Manufacturer number UCY2W121MHD6
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)