UCY2W121MHD | NICHICON
Electrolytic capacitor, 120 µF, 450 V (DC), ±20 %, radial, pitch 7 mm, Ø 18 mm
Unit Price (€ / pc.)
3.7723 € *
Available: 172 pcs.
Leadtime: 21 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.3201 €
100 pcs.
2.9036 €
250 pcs.
2.7965 €
800 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolytic capacitor, UCY2W121MHD, NICHICON
Features
- High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105 °C
- Suited for ballast application
- Compliant to the RoHS directive
Technical specifications
Version | polar | |
Design | radial | |
diameter | 18 mm | |
Capacity | 120 µF | |
Length | 40 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 450 V | |
Grid | 7 mm | |
Ripple current | 930 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Bulk with 800 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |