Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 1100 µF, 63 V, ±20%, 12,5x40 mm

  • Capacity: 1.1 mF
  • Rated voltage (DC): 63 V
  • Tolerance range: ±20 %

Order No. 58 D 1991

Manufacturer name

NICHICON

Series

UBY

Manufacturer No.

UBY1J112MHL

piece
Total

€ 129.71
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 500
Price* per piece € 1.2971 € 1.1424 € 1.0591
product.detail.add.UNDEFINED

Technical features

1.1 mF
63 V
±20 %
135 °C
6 mm
12 mm
40 mm
radial
3 A

Manufacturer information

Manufacturer name NICHICON
Series UBY
Manufacturer number UBY1J112MHL
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products