Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 390 µF, 63 V, ±20%, 12,5x20 mm

  • Capacity: 390 µF
  • Rated voltage (DC): 63 V
  • min. operating temperature: -40 °C

Order No. 58 D 1999

Manufacturer name

NICHICON

Series

UBY

Manufacturer No.

UBY1J391MHL

piece
Total

€ 72.59
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 500
Price* per piece € 0.7259 € 0.5831 € 0.5117
product.detail.add.UNDEFINED

Technical features

390 µF
63 V
-40 °C
135 °C
6 mm
12 mm
20 mm
3000 h
1 A

Manufacturer information

Manufacturer name NICHICON
Series UBY
Manufacturer number UBY1J391MHL
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions