Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 1000 µF, 6,3 V, ±20%, 10x10 mm

  • Diameter: 10 mm
  • Design: SMD
  • Capacity: 1 mF

Order No. 58 D 2160

Manufacturer name

NICHICON

Series

UCB

Manufacturer No.

UCB0J102MNL1GS

piece
Total

€ 119.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.238 € 0.2142 € 0.1904
product.detail.add.UNDEFINED

Technical features

10 mm
SMD
1 mF
6.3 V
±20 %
105 °C
88 mm
10 mm
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCB
Manufacturer number UCB0J102MNL1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products