Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 1000 µF, 50 V, ±20%, 16x20 mm

  • Capacity: 1 mF
  • Rated voltage (DC): 50 V
  • Tolerance range: ±20 %

Order No. 58 D 1970

Manufacturer name

NICHICON

Series

UBY

Manufacturer No.

UBY1H102MHL1TN

piece
Total

€ 205.28
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 750 from 1250
Price* per piece € 0.8211 € 0.7735 € 0.7497
product.detail.add.UNDEFINED

Technical features

1 mF
50 V
±20 %
135 °C
7 mm
16 mm
20 mm
radial
1 A

Manufacturer information

Manufacturer name NICHICON
Series UBY
Manufacturer number UBY1H102MHL1TN
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products