Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 1000 µF, 35 V, ±20%, 18x40 mm

  • Capacity: 1 mF
  • Rated voltage (DC): 35 V
  • Tolerance range: ±20 %

Order No. 58 D 1869

Manufacturer name

NICHICON

Series

UBX

Manufacturer No.

UBX1V102MHL

piece
Total

€ 148.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 2.975 € 2.618 € 2.4157
product.detail.add.UNDEFINED

Technical features

1 mF
35 V
±20 %
150 °C
7 mm
18 mm
40 mm
radial
1 A

Manufacturer information

Manufacturer name NICHICON
Series UBX
Manufacturer number UBX1V102MHL
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)