Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 1000 µF, 25 V, ±20%, 10x10 mm

  • Capacity: 1 mF
  • Rated voltage (DC): 25 V
  • Tolerance range: ±20 %

Order No. 58 D 2669

Manufacturer name

NICHICON

Series

UCV

Manufacturer No.

UCV1E102MNL1GS

piece
Total

€ 261.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.5236 € 0.4879 € 0.476
product.detail.add.UNDEFINED

Technical features

1 mF
25 V
±20 %
105 °C
88 mm
10 mm
10 mm
SMD
1 A

Manufacturer information

Manufacturer name NICHICON
Series UCV
Manufacturer number UCV1E102MNL1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)