Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 33 µF, 80 V, ±20%, 10x12,5 mm

  • Capacity: 33 µF
  • Rated voltage (DC): 80 V
  • min. operating temperature: -55 °C

Order No. 58 D 1853

Manufacturer name

NICHICON

Series

UBX

Manufacturer No.

UBX1K330MPL

piece
Total

€ 111.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600 from 1000
Price* per piece € 0.5593 € 0.4879 € 0.4522
product.detail.add.UNDEFINED

Technical features

33 µF
80 V
-55 °C
150 °C
6 mm
10 mm
12 mm
1000 h
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UBX
Manufacturer number UBX1K330MPL
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions