Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 10 µF, 100 V, ±20%, 8x11,5 mm

  • Capacity: 10 µF
  • Rated voltage (DC): 100 V
  • min. operating temperature: -55 °C

Order No. 58 D 1782

Manufacturer name

NICHICON

Series

UBW

Manufacturer No.

UBW2A100MPD

piece
Total

€ 69.02
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600 from 1000
Price* per piece € 0.3451 € 0.2856 € 0.2261
product.detail.add.UNDEFINED

Technical features

10 µF
100 V
-55 °C
135 °C
5 mm
8 mm
11 mm
1000 h
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UBW
Manufacturer number UBW2A100MPD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions