Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 1000 µF, 63 V, ±20%, 16x31,5 mm

  • Capacity: 1 mF
  • Rated voltage (DC): 63 V
  • min. operating temperature: -55 °C

Order No. 58 D 1744

Manufacturer name

NICHICON

Series

UBW

Manufacturer No.

UBW1J102MHD

piece
Total

€ 63.07
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 1.2614 € 1.0115 € 0.8806
product.detail.add.UNDEFINED

Technical features

1 mF
63 V
-55 °C
135 °C
7 mm
16 mm
31 mm
3000 h
1 A

Manufacturer information

Manufacturer name NICHICON
Series UBW
Manufacturer number UBW1J102MHD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions