Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 3300 µF, 10 V, ±20%, 16x25 mm

  • Capacity: 3,3 mF
  • Rated voltage (DC): 10 V
  • min. operating temperature: -55 °C

Order No. 58 D 1687

Manufacturer name

NICHICON

Series

UBW

Manufacturer No.

UBW1A332MHD

piece
Total

€ 54.14
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 1.0829 € 0.8568 € 0.7497
product.detail.add.UNDEFINED

Technical features

3,3 mF
10 V
-55 °C
135 °C
7 mm
16 mm
25 mm
3000 h
2 A

Manufacturer information

Manufacturer name NICHICON
Series UBW
Manufacturer number UBW1A332MHD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions