Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 220 µF, 35 V, ±20%, 10x16 mm

  • Capacity: 220 µF
  • Rated voltage (DC): 35 V
  • min. operating temperature: -40 °C

Order No. 58 D 1601

Manufacturer name

NICHICON

Series

UBT

Manufacturer No.

UBT1V221MPD8

piece
Total

€ 71.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600 from 1000
Price* per piece € 0.357 € 0.2856 € 0.2499
product.detail.add.UNDEFINED

Technical features

220 µF
35 V
-40 °C
125 °C
6 mm
10 mm
16 mm
5000 h
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UBT
Manufacturer number UBT1V221MPD8
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions