Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 330 µF, 6,3 V, ±20%, 8x6,2 mm

  • Capacity: 330 µF
  • Rated voltage (DC): 6,3 V
  • min. operating temperature: -55 °C

Order No. 58 D 2402

Manufacturer name

NICHICON

Series

UCL

Manufacturer No.

UCL0J331MCL6GS

piece
Total

€ 190.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 5000
Price* per piece € 0.1904 € 0.1666 € 0.1547
product.detail.add.UNDEFINED

Technical features

330 µF
6,3 V
-55 °C
105 °C
88 mm
8 mm
6 mm
2000 h
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCL
Manufacturer number UCL0J331MCL6GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions