Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 470 µF, 16 V, ±20%, 8x10 mm

  • Capacity: 470 µF
  • Rated voltage (DC): 16 V
  • min. operating temperature: -55 °C

Order No. 58 D 2246

Manufacturer name

NICHICON

Series

UCD

Manufacturer No.

UCD1C471MNL1GS

piece
Total

€ 0.74

500 piece on Oct 25, 2018

Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 0.7378 € 0.49504 € 0.37128 € 0.22253
product.detail.add.UNDEFINED

Technical features

470 µF
16 V
-55 °C
105 °C
88 mm
8 mm
10 mm
5000 h
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCD
Manufacturer number UCD1C471MNL1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions