Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 100 µF, 4 V, ±20%, 6,3x5,7 mm

  • Capacity: 100 µF
  • Rated voltage (DC): 4 V
  • Tolerance range: ±20 %

Order No. 53 D 0915

Manufacturer name

NICHICON

Series

RPS

Manufacturer No.

RPS0G101MCN1GS

piece
Total

€ 214.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 5000
Price* per piece € 0.2142 € 0.2023 € 0.2023
product.detail.add.UNDEFINED

Technical features

100 µF
4 V
±20 %
105 °C
88 mm
6 mm
5 mm
SMD
2 A

Manufacturer information

Manufacturer name NICHICON
Series RPS
Manufacturer number RPS0G101MCN1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products