Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 100 µF, 25 V, ±20%, 6,3x7,7 mm

  • Capacity: 100 µF
  • Rated voltage (DC): 25 V
  • Tolerance range: ±20 %

Order No. 58 D 2251

Manufacturer name

NICHICON

Series

UCD

Manufacturer No.

UCD1E101MCL1GS

piece
Total

€ 3.33
There are 900 piece in stock
Delivery:

scale from 10 from 100 from 900 from 9000
Price* per piece € 0.3332 € 0.29155 € 0.14994 € 0.11245
product.detail.add.UNDEFINED

Technical features

100 µF
25 V
±20 %
105 °C
88 mm
6 mm
7 mm
SMD
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCD
Manufacturer number UCD1E101MCL1GS
Country of origin Malaysia
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)