UCY2G470MHD1TN | NICHICON

Electrolytic capacitor, 47 µF, 400 V (DC), ±20 %, radial, pitch 7 mm, Ø 16 mm

Order No.: 58D2945
EAN: 4099879877543
MPN:
UCY2G470MHD1TN
Series: UCY
NICHICON
default L
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 182 pcs.
Leadtime: 25 Weeks **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5827 €
50 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
2000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, UCY2G470MHD1TN, NICHICON

Features

  • High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105 °C
  • Suited for ballast application
  • Compliant to the RoHS directive
Technical specifications
Version polar
Design radial
diameter 16 mm
Capacity 47 µF
Length 20 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 400 V
Grid 7 mm
Ripple current 520 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Grid
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Grid
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
max. operating temperature