UCY2G150MPD1TD | NICHICON

Electrolytic capacitor, 15 µF, 400 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm

Order No.: 58D2929
EAN: 4099879877529
MPN:
UCY2G150MPD1TD
Series: UCY
NICHICON
default L
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5117 €

Electrolytic capacitor, UCY2G150MPD1TD, NICHICON

Aluminum electrolytic capacitor

Features

  • High ripple current
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Power supply for LED
Technical specifications
Version polar
Design radial
diameter 10 mm
Capacity 15 µF
Length 20 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 400 V
Grid 6 mm
Ripple current 180 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Grid
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Grid
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
max. operating temperature