Chip Type
Features
Version | polar | |
Design | SMD | |
diameter | 6 mm | |
Capacity | 100 µF | |
Length | 5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 10 V | |
Ripple current | 120 mA | |
Tolerance | ±20 % |
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available