Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 6,8 µF, 400 V, ±20%, 10x16 mm

  • Capacity: 6.8 µF
  • Rated voltage (DC): 400 V
  • Tolerance range: ±20 %

Order No. 58 D 2960

Manufacturer name

NICHICON

Series

UCY

Manufacturer No.

UCY2G6R8MPD1TD

piece
Total

€ 0.77
There are 498 piece in stock
Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 0.7735 € 0.57358 € 0.39389 € 0.26061
product.detail.add.UNDEFINED

Technical features

6.8 µF
400 V
±20 %
105 °C
6 mm
10 mm
16 mm
radial

Manufacturer information

Manufacturer name NICHICON
Series UCY
Manufacturer number UCY2G6R8MPD1TD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)