Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 10 µF, 450 V, ±20%, 12,5x20 mm

  • Capacity: 10 µF
  • Rated voltage (DC): 450 V
  • Tolerance range: ±20 %

Order No. 58 D 2651

Manufacturer name

NICHICON

Series

UCS

Manufacturer No.

UCS2W100MHD1TO

piece
Total

€ 1.20
There are 500 piece in stock
Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 1.2019 € 0.8092 € 0.50337 € 0.30226
product.detail.add.UNDEFINED

Technical features

10 µF
450 V
±20 %
105 °C
6 mm
12 mm
20 mm
radial
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCS
Manufacturer number UCS2W100MHD1TO
Country of origin Croatia
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)