Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 10 µF, 400 V, ±20%, 13x26 mm

  • Capacity: 10 µF
  • Rated voltage (DC): 400 V
  • Tolerance range: ±20 %

Order No. 53 D 1170

Manufacturer name

NICHICON

Series

TVX

Manufacturer No.

TVX2G100MCD

piece
Total

€ 116.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 500
Price* per piece € 1.1662 € 1.0353 € 0.952
product.detail.add.UNDEFINED

Technical features

10 µF
400 V
±20 %
85 °C
88 mm
13 mm
26 mm
axial
0 nA

Manufacturer information

Manufacturer name NICHICON
Series TVX
Manufacturer number TVX2G100MCD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)