Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 10 µF, 25 V, ±20%, 6,3x5,7 mm

  • Capacity: 10 µF
  • Rated voltage (DC): 25 V
  • Tolerance range: ±20 %

Order No. 53 D 1040

Manufacturer name

NICHICON

Series

RSS

Manufacturer No.

RSS1E100MCN1GS

piece
Total

€ 380.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 5000
Price* per piece € 0.3808 € 0.357 € 0.357
product.detail.add.UNDEFINED

Technical features

10 µF
25 V
±20 %
105 °C
88 mm
6 mm
5 mm
SMD
1 A

Manufacturer information

Manufacturer name NICHICON
Series RSS
Manufacturer number RSS1E100MCN1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products