UCS2W470MHD1TN | NICHICON

Electrolytic capacitor, 47 µF, 450 V (DC), ±20 %, radial, pitch 7 mm, Ø 18 mm

Order No.: 58D2664
EAN: 4099879877482
MPN:
UCS2W470MHD1TN
Series: UCS
NICHICON
default L
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 130 pcs.
Leadtime: 24 Weeks **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
3 pcs.
2.0587 €
15 pcs.
1.8088 €
75 pcs.
1.6065 €
400 pcs.
1.4399 €
800 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, UCS2W470MHD1TN, NICHICON

Radial Lead Type

Features

  • High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105 °C
  • Suited for ballast application
  • Compliant to the RoHS directive
Technical specifications
Version polar
Design radial
diameter 18 mm
Capacity 47 µF
Length 25 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 450 V
Grid 7 mm
Ripple current 600 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Ammopack with 1,250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Grid
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Grid
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
max. operating temperature