Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 220 µF, 160 V, ±20%, 18x25 mm

  • Capacity: 220 µF
  • Rated voltage (DC): 160 V
  • min. operating temperature: -25 °C

Order No. 58 D 2069

Manufacturer name

NICHICON

Series

UCA

Manufacturer No.

UCA2C221MHD6TN

piece
Total

€ 193.38
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 750 from 1250
Price* per piece € 0.7735 € 0.714 € 0.6902
product.detail.add.UNDEFINED

Technical features

220 µF
160 V
-25 °C
105 °C
7 mm
18 mm
25 mm
12000 h
1 A

Manufacturer information

Manufacturer name NICHICON
Series UCA
Manufacturer number UCA2C221MHD6TN
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions