077120000 | Rose
AW+AIMgSi enclosure, (L x W x H) 80 x 185 x 105 mm, black, IP40, 077120000
Rack enclosures made of aluminum, type Rose Multitronic.
EMC compliant version, with PCB guides and mounting groove with spring-cage nuts on the outside; PCB dimensions: max. 100 x 180 mm. Degree of protection: IP 40. Material: AW-AIMgSi, powder coated. Color: black. Thermal resistance: –40 to +100 °C.
With 4 mounting grooves.
Technical attributes (type, PCB guides LF): 77.12 00 00, W 105 x L 185 x H 80 mm, 3 LF
Width | 185 mm | |
Colour | black | |
Height | 105 mm | |
Length | 80 mm | |
Material | AW+AIMgSi | |
Degree of protection (IP) | IP40 |
Country of origin | HU |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |