077110000 | Rose

AW+AIMgSi enclosure, (L x W x H) 50 x 185 x 105 mm, black, IP40, 077110000

Order No.: 60H2572
EAN: 4099889518252
MPN:
077110000
Series: MULTITRONIC
Rose
default L
Image may differ
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.98 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9753 €
5 pcs.
30.3688 €
10 pcs.
28.8456 €
50 pcs.
27.4176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rack enclosures made of aluminum, type Rose Multitronic.

EMC compliant version, with PCB guides and mounting groove with spring-cage nuts on the outside; PCB dimensions: max. 100 x 180 mm. Degree of protection: IP 40. Material: AW-AIMgSi, powder coated. Color: black. Thermal resistance: –40 to +100 °C.

With 4 mounting grooves.

Technical attributes (type, PCB guides LF): 77.11 00 00, W 105 x L 185 x H 50 mm, 2 LF

Technical specifications
Width 185 mm
Colour black
Height 105 mm
Length 50 mm
Material AW+AIMgSi
Degree of protection (IP) IP40
Logistics
Country of origin HU
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 60H2580

Manufacturer SKU:

 077000100

 

Available: 0 pcs. Leadtime: 1 Week **
5.85 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8548 €
5 pcs.
5.5573 €
10 pcs.
5.2717 €
50 pcs.
5.0099 €
Snap-on foot
Image may differ

Order No.:

 60H2582

Manufacturer SKU:

 077003501

 

Available: 0 pcs. Leadtime: 1 Week **
16.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3268 €
10 pcs.
14.6846 €
50 pcs.
13.2209 €
Variations
Material
Length
Width
Height
Colour
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Width
Height
Colour
Degree of protection (IP)