29830PSLA | Hammond

Aluminium die cast RF screening housing

Order No.: 70H1443
EAN: 4099889550757
MPN:
29830PSLA
Series: Eddystone
Hammond
default L
Image may differ
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Available in 7 Days: 3,780 pcs.
Leadtime: 1 Week **
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6378 €
10 pcs.
12.0071 €
50 pcs.
10.8052 €
100 pcs.
9.7104 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMI/RFI cabinets made of aluminum die cast, type Hammond PSLA.

With screwed lid and overlapping edge for the protection against dust and splash water to degree of protection IP 54. Version: stable, not varnished, plain color. Metal thickness: 1.6 mm (2.0 mm base plate).

Technical attributes (type, dimensions A (length), B (width), C (height including the lid), D (lid height)): 29830PSLA, A 120, B 95, C 34, D 4.0 mm

Technical specifications
Width 95 mm
Colour natural
Height 34 mm
Length 120 mm
Material die-cast aluminum
Degree of protection (IP) IP54
Logistics
Country of origin GB
Customs tariff number 76130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)
Aluminium die cast RF screening housing
Order No.:
 70H1444
Manufacturer:
 Hammond
Manufacturer SKU:
 26908PSLA
Available: 9 pcs. Available in 7 Days: 3,387 pcs. Leadtime: 1 Week **
Total Price: 16.16 € *
1 pcs.
16.1602 €
10 pcs.
14.2324 €
50 pcs.
13.2566 €
150 pcs.
12.6735 €
500 pcs.
12.0309 €
95 mm
120 mm
57 mm
die-cast aluminum
natural
IP54
Enclosure 125x125x79 mm, nature, Al, IP54, 11130PSLA
Order No.:
 60H964
Manufacturer:
 Hammond
Manufacturer SKU:
 11130PSLA
Available: 4 pcs. Available in 7 Days: 191 pcs. Leadtime: 1 Week **
Total Price: 19.68 € *
1 pcs.
19.6826 €
10 pcs.
17.3145 €
50 pcs.
16.1364 €
150 pcs.
15.4343 €
500 pcs.
14.6489 €
125 mm
125 mm
79 mm
die-cast aluminum
natural
IP54
Aluminium die cast RF screening housing
Order No.:
 70H1442
Manufacturer:
 Hammond
Manufacturer SKU:
 27134PSLA
Available: 4 pcs. Available in 7 Days: 2,315 pcs. Leadtime: 1 Week **
Total Price: 7.82 € *
1 pcs.
7.8183 €
10 pcs.
6.8782 €
50 pcs.
6.4022 €
150 pcs.
6.1285 €
500 pcs.
5.8191 €
27 mm
111 mm
27 mm
die-cast aluminum
natural
IP54
Enclosure 53x38x31 mm, nature, Al, IP54, 11451PSLA
Order No.:
 60H960
Manufacturer:
 Hammond
Manufacturer SKU:
 11451PSLA
Available: 0 pcs. Available in 7 Days: 1,667 pcs. Leadtime: 1 Week **
Total Price: 5.27 € *
1 pcs.
5.2717 €
10 pcs.
4.6410 €
100 pcs.
4.0698 €
250 pcs.
3.9151 €
1000 pcs.
3.6652 €
38 mm
52.5 mm
31 mm
die-cast aluminum
natural
IP54
Enclosure 188x120x82 mm, nature, Al, IP54, 26357PSLA
Order No.:
 60H968
Manufacturer:
 Hammond
Manufacturer SKU:
 26357PSLA
Available: 4 pcs. Available in 7 Days: 164 pcs. Leadtime: 1 Week **
Total Price: 28.92 € *
1 pcs.
28.9170 €
5 pcs.
27.1915 €
15 pcs.
26.1443 €
50 pcs.
24.9900 €
150 pcs.
23.9428 €
120 mm
188 mm
82 mm
die-cast aluminum
natural
IP54
Aluminium die cast RF screening housing
Order No.:
 70H1443
Manufacturer:
 Hammond
Manufacturer SKU:
 29830PSLA
Available: 0 pcs. Available in 7 Days: 3,780 pcs. Leadtime: 1 Week **
Total Price: 12.64 € *
1 pcs.
12.6378 €
10 pcs.
12.0071 €
50 pcs.
10.8052 €
100 pcs.
9.7104 €
95 mm
120 mm
34 mm
die-cast aluminum
natural
IP54
Enclosure 92x38x31 mm, nature, Al, IP54, 27969PSLA
Order No.:
 60H962
Manufacturer:
 Hammond
Manufacturer SKU:
 27969PSLA
Available: 39 pcs. Available in 7 Days: 2,079 pcs. Leadtime: 1 Week **
Total Price: 6.47 € *
1 pcs.
6.4736 €
10 pcs.
5.7001 €
100 pcs.
4.9980 €
250 pcs.
4.8076 €
1000 pcs.
4.4982 €
38 mm
92 mm
31 mm
die-cast aluminum
natural
IP54
Aluminium die cast RF screening housing
Order No.:
 70H1447
Manufacturer:
 Hammond
Manufacturer SKU:
 26827PSLA
Available: 3 pcs. Available in 7 Days: 1,584 pcs. Leadtime: 1 Week **
Total Price: 21.86 € *
1 pcs.
21.8603 €
10 pcs.
19.2423 €
50 pcs.
17.9333 €
150 pcs.
17.1360 €
500 pcs.
16.2673 €
120 mm
188 mm
53 mm
die-cast aluminum
natural
IP54
Enclosure 145x95x49 mm, nature, Al, IP54, 10758PSLA
Order No.:
 60H966
Manufacturer:
 Hammond
Manufacturer SKU:
 10758PSLA
Available: 2 pcs. Available in 7 Days: 3,023 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-04-23
Total Price: 19.49 € *
1 pcs.
19.4922 €
10 pcs.
17.1479 €
50 pcs.
15.9817 €
150 pcs.
15.2915 €
500 pcs.
14.5061 €
95 mm
145 mm
49 mm
die-cast aluminum
natural
IP54