070041436 | Rose
Aluminum enclosure, (L x W x H) 362 x 201 x 121 mm, light gray, IP65, 070041436
Unit Price (€ / pc.)
382.6207 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
382.62 € *
Price list
Quantity
Price per unit*
1 pcs.
382.6207 €
5 pcs.
344.3860 €
10 pcs.
309.9355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Rose Pult Profitronik.
Profile enclosure made of powder coated aluminum die-cast, with PCB guides; Degree of protection: IP 65. Color: light-gray. Dimensions: W 201, L 362, H 121/47.5 mm. Thermal resistance: –40 to +80 °C.
Type: 70.04 14 36, console enclosure
Technical specifications
Width | 201 mm | |
Colour | light gray | |
Height | 121 mm | |
Length | 362 mm | |
Material | aluminum | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |