Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 63.5 mm, 13.8 mm, 80 mm

  • Viewing area (width): 63.5 mm
  • Viewing range (height): 13.8 mm
  • Width of the module: 80 mm

Order No. 71 S 306

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 16101 SYH

piece
Total

€ 318.73
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 96 from 500 from 2000
Price* per piece € 3.3201 € 3.1178 € 2.9393
product.detail.add.UNDEFINED

Technical features

63.5 mm
13.8 mm
80 mm
36 mm
6.6 mm
1
16
STN-YELLOW/GREEN
-20 °C
Positive
8-Bit-MCU
HD44780-Compatible
English-Japanese
COB
70 °C
5.95 mm
1 x 16

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 16101 SYH
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products