Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 35 mm, 15 mm, 58 mm

  • Viewing area (width): 35 mm
  • Viewing range (height): 15 mm
  • Width of the module: 58 mm

Order No. 71 S 304

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 08202 SYH-LY

piece
Total

€ 5.84
There are 65 piece in stock
Delivery:

scale from 1 from 10 from 68 from 136 from 408
Price* per piece € 5.8429 € 5.5454 € 5.3193 € 4.8552 € 4.6767
product.detail.add.UNDEFINED

Technical features

35 mm
15 mm
58 mm
32 mm
10.5 mm
2
8
STN-YELLOW/GREEN
-20 °C
LED
Yellow/Green
Positive
8-Bit-MCU
HD44780-Compatible
English-Japanese
COB
70 °C
5 mm
2 X 8

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 08202 SYH-LY
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products