Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 149 mm, 23 mm, 180 mm

  • Viewing area (width): 149 mm
  • Viewing range (height): 23 mm
  • Width of the module: 180 mm

Order No. 71 S 339

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 20233 SYH-LY

piece
Total

€ 22.25
There are 3 piece in stock
Delivery:

scale from 1 from 17 from 51 from 102 from 306
Price* per piece € 22.253 € 19.754 € 18.683 € 17.374 € 16.065
product.detail.add.UNDEFINED

Technical features

149 mm
23 mm
180 mm
40 mm
10.9 mm
2
20
STN-YELLOW/GREEN
-20 °C
70 °C
9.66 mm
LED
Yellow/Green
Positive
8-Bit-MCU
HD44780-Compatible
English-Japanese
COB
2 x 20

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 20233 SYH-LY
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products