The 24.0157-22 is a small slim red aligator clip made of brass with insulation on all sides and has toothed jaw for rough pick-ups and fine wire surface. This product also has a Ø 4 mm rigid socket in insulator accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Connection | socket 4 mm | |
Rated Voltage | 300 V | |
Rated current | 15 A | |
Colour | red | |
clamping force range | max. 11 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 54 mm | |
Rated category | CAT II |
Country of origin | CH |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available