Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Alligator clip, Receptacle, 2 mm, unsprung, white, 6 A

  • Connection: Receptacle, 2 mm, unsprung
  • Colour: white
  • Rated current: 6 A

Order No. 30 F 370

Manufacturer name

Hirschmann T&M

Series

MA 2 VA

Manufacturer No.

MA 2 VA WS
930 319-107
930319107

piece
Total

€ 1.73
There are 22 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 200
Price* per piece € 1.7255 € 1.5589 € 1.3923 € 1.2495 € 1.1424
product.detail.add.UNDEFINED

Technical features

Receptacle, 2 mm, unsprung
white
6 A

Manufacturer information

Manufacturer name Hirschmann T&M
Series MA 2 VA
Manufacturer number MA 2 VA WS
930 319-107
930319107
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
Klemmbacken und Feder aus Edelstahl. Der flache Teil der Klemmbacken (Feindrahtfläche) ermöglicht ein kontaktsicheres Abklemmen von dünnsten Drähten. Klemmen von Flachteilen (Lötösen) und Drähten bis max. 4 mm Durchmesser möglich.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (15.06.2015)
Other versions