MA 2 VA GE | Hirschmann Test & Measurement
Alligator clip, yellow, max. 4 mm, L 41.5 mm, CAT O, socket 2 mm, MA 2 VA GE
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
50 pcs.
1.5470 €
100 pcs.
1.4875 €
500 pcs.
1.4399 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, MA 2 VA GE, Hirschmann Test & Measurement
The MA 2 VA GE is a miniature alligator clip with high strength insulation and 2 mm socket connection. Jaws and spring in stainless steel. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. This product is capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
Technical specifications
Connection | socket 2 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Colour | yellow | |
clamping force range | max. 4 mm | |
Contact material | stainless steel | |
Length | 41.5 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |