The MA 2 VA BL is a miniature alligator clip with high strength insulation and 2 mm socket connection. Jaws and spring in stainless steel. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. This product is capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
Connection | socket 2 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Colour | blue | |
clamping force range | max. 4 mm | |
Contact material | stainless steel | |
Length | 41.5 mm | |
Rated category | CAT O |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available