AK 2 S SW | Hirschmann Test & Measurement

Alligator clip, black, max. 9.5 mm, L 80.5 mm, CAT O, socket 4 mm, AK 2 S SW

Order No.: 30F330
EAN: 4099889682311
MPN:
AK 2 S SW
932 146-100
Series: AK 2 S
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 223 pcs.
Leadtime: 1 Week **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
20 pcs.
2.5347 €
100 pcs.
2.3681 €
500 pcs.
2.2848 €
1000 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aligator clip, AK 2 S SW, Hirschmann Test & Measurement

The AK 2 S SWis a high strength insulated aligator clip with clamping range up to 9.5 mm bolt diameter. The flat part of the jaws (fine wire section) allows even the finest wires to be clamped.

Technical specifications
Connection socket 4 mm
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Colour black
clamping force range max. 9.5 mm
Contact material brass
contact surface nickel-plated
Length 80.5 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range
Alligator clip, yellow, max. 9.5 mm, L 80.5 mm, CAT O, socket 4 mm, AK 2 S GE
Order No.:
 30F332
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 AK 2 S GE
Available: 18 pcs. Leadtime: 1 Week **
Total Price: 2.96 € *
1 pcs.
2.9631 €
20 pcs.
2.6061 €
100 pcs.
2.4395 €
500 pcs.
2.3562 €
1000 pcs.
2.2134 €
yellow
nickel-plated
30 VAC/60 VDC
25 A
80.5 mm
CAT O
brass
socket 4 mm
max. 9.5 mm
Alligator clip, blue, max. 9.5 mm, L 80.5 mm, CAT O, socket 4 mm, AK 2 S BL
Order No.:
 30F331
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 AK 2 S BL
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 2.88 € *
1 pcs.
2.8798 €
20 pcs.
2.5347 €
100 pcs.
2.3681 €
500 pcs.
2.2848 €
1000 pcs.
2.1539 €
blue
nickel-plated
30 VAC/60 VDC
25 A
80.5 mm
CAT O
brass
socket 4 mm
max. 9.5 mm
Alligator clip, black, max. 9.5 mm, L 80.5 mm, CAT O, socket 4 mm, AK 2 S SW
Order No.:
 30F330
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 AK 2 S SW
Available: 223 pcs. Leadtime: 1 Week **
Total Price: 2.88 € *
1 pcs.
2.8798 €
20 pcs.
2.5347 €
100 pcs.
2.3681 €
500 pcs.
2.2848 €
1000 pcs.
2.1539 €
black
nickel-plated
30 VAC/60 VDC
25 A
80.5 mm
CAT O
brass
socket 4 mm
max. 9.5 mm
Alligator clip, red, max. 9.5 mm, L 80.5 mm, CAT O, socket 4 mm, AK 2 S RT
Order No.:
 30F340
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 AK 2 S RT
Available: 516 pcs. Leadtime: 1 Week **
Total Price: 2.88 € *
1 pcs.
2.8798 €
20 pcs.
2.5347 €
100 pcs.
2.3681 €
500 pcs.
2.2848 €
1000 pcs.
2.1539 €
red
nickel-plated
30 VAC/60 VDC
25 A
80.5 mm
CAT O
brass
socket 4 mm
max. 9.5 mm
Alligator clip, green, max. 9.5 mm, L 80.5 mm, CAT O, socket 4 mm, AK 2 S GN
Order No.:
 30F333
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 AK 2 S GN
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2.96 € *
1 pcs.
2.9631 €
20 pcs.
2.6061 €
100 pcs.
2.4395 €
500 pcs.
2.3562 €
1000 pcs.
2.2134 €
green
nickel-plated
30 VAC/60 VDC
25 A
80.5 mm
CAT O
brass
socket 4 mm
max. 9.5 mm