AGS 20 | Hirschmann Test & Measurement
Alligator clip, silver, max. 5 mm, L 49.5 mm, CAT O, socket 4 mm, AGS 20
Unit Price (€ / pc.)
0.9639 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
500 pcs.
0.6426 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, AGS 20, Hirschmann Test & Measurement
The AGS 20 is a nickel-plated steel alligator clip with clamping range up to a maximum bolt diameter 5 mm and 4 mm diameter socket connection.This product connection is possible by terminal screw and solder connection.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 4 A | |
Colour | silver | |
clamping force range | max. 5 mm | |
Contact material | steel | |
contact surface | nickel-plated | |
Length | 49.5 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Original Packaging | Carton with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |