VARTA

04274 101 401 | VARTA

Alkali manganese-button cell, LR54, 1.5 V, 50 mAh

Order No.:  26A371
MPN:
04274 101 401
V10GA
Series:  ELECTRONICS
EAN: 4008496297634
VARTA
default L
default S
Images may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 69 pcs.
Leadtime: 1 Week **
Total Price:
5.71 € *
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5236 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Alkaline manganese button cells, type Varta V.

For electronic equipment and computers.

Technical specifications
Connection surface contact
Usage electronic devices
diameter 11.6 mm
Height 3.1 mm
IEC designation LR54
max. operating temperature 65 °C
min. operating temperature -10 °C
Nominal capacity 50 mAh
Rated voltage 1.5 V
other designation 10GA
Technology alkali manganese
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85061018
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
diameter
Height
other designation
IEC designation
Nominal capacity
Version
Connection
min. operating temperature
Rated voltage
Usage
max. operating temperature
Technology
Alkali manganese-button cell, LR43, 1.5 V, 70 mAh
Order No.:
 26A372
Manufacturer:
 VARTA
Manufacturer SKU:
 04278 101 401
Total Price: 8.09 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
Available: 41 pcs.
Leadtime: 1 Week **
11.6 mm
4.2 mm
12GA
LR43
70 mAh
high drain
surface contact
-10 °C
1.5 V
electronic devices
65 °C
alkali manganese
Alkali manganese-button cell, LR44, 1.5 V, 125 mAh
Order No.:
 26A373
Manufacturer:
 VARTA
Manufacturer SKU:
 04276 101 401
Total Price: 5.71 € *
10 pcs.
0.5712 €
50 pcs.
0.5236 €
500 pcs.
0.4522 €
Available: 901 pcs.
Leadtime: 1 Week **
11.6 mm
5.4 mm
13GA
LR44
125 mAh
surface contact
-10 °C
1.5 V
electronic devices
65 °C
alkali manganese
Alkali manganese-button cell, LR54, 1.5 V, 50 mAh
Order No.:
 26A371
Manufacturer:
 VARTA
Manufacturer SKU:
 04274 101 401
Total Price: 5.71 € *
10 pcs.
0.5712 €
50 pcs.
0.5236 €
500 pcs.
0.4522 €
Available: 69 pcs.
Leadtime: 1 Week **
11.6 mm
3.1 mm
10GA
LR54
50 mAh
surface contact
-10 °C
1.5 V
electronic devices
65 °C
alkali manganese
Alkali manganese-button cell, LR9, 1.5 V, 200 mAh
Order No.:
 26A4012
Manufacturer:
 VARTA
Manufacturer SKU:
 04626 101 401
Total Price: 0.95 € *
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
Available: 0 pcs.
Leadtime: 1 Week **
15.5 mm
6.1 mm
625U
LR9
200 mAh
high drain
surface contact
-10 °C
1.5 V
electronic devices
65 °C
alkali manganese
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ