MX2500-AAAA ULTRA 2-ER | Duracell

Alkali manganese-Battery, 1.5 V, LR8D425, AAAA, round cell, surface contact

Order No.: 26A549
EAN: 5000394041660
MPN:
MX2500-AAAA ULTRA 2-ER
Series: ULTRA
Duracell
default L
Image may differ
Unit Price (€ / pck.)
2.5585 € *
Available: 10 pck.
Leadtime: 1 Week **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pck.
2.5585 €
10 pck.
2.2491 €
100 pck.
1.9754 €
250 pck.
1.9040 €
1000 pck.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alkaline manganese batteries, type Duracell ULTRA MX2500.

Technical specifications
Connection surface contact
Usage devices with medium energy consumption
Version round cell
diameter 8.3 mm
Size AAAA
Height 42.5 mm
IEC designation LR8D425
max. operating temperature 54 °C
min. operating temperature -20 °C
Rated voltage 1.5 V
other designation Mini, LR61
Technology alkali manganese
Logistics
Country of origin BE
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes