04922 121 111 | VARTA
Alkali manganese-Battery, 9 V, 6LR61, 9 V block, push button
Unit Price (€ / pc.)
3.0345 € *
Available: 778 pcs.
Leadtime: 1 Week **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
25 pcs.
2.5823 €
100 pcs.
2.3919 €
250 pcs.
2.2610 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Batteries for general-purpose applications, type Varta.
Alkaline manganese batteries, type Varta High Energy/Professional.
For demanding energy requirements.
Technical specifications
Connection | push button | |
Usage | devices with high energy consumption | |
Version | 9 V block | |
Width | 26.5 mm | |
Height | 17.5 mm | |
IEC designation | 6LR61 | |
Length | 48.5 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Rated voltage | 9 V | |
other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
Technology | alkali manganese |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |