Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Alkaline manganese battery, 1.5 V, LR06, AA

  • Voltage: 1.5 V
  • IEC designation: LR06
  • Version: AA
 

Order No. 26 A 206

Manufacturer name

Varta/Rayovac

Series

LONGLIFE Power

Manufacturer No.

04906 121 354

piece
Total

€ 0.71
There are 3901 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 0.714 € 0.5831 € 0.5236 € 0.4998 € 0.4046
product.detail.add.UNDEFINED

Technical features

1.5 V
LR06
AA
Mignon
Round cell
Devices with high energy consumption

Manufacturer information

Manufacturer name Varta/Rayovac
Series LONGLIFE Power
Manufacturer number 04906 121 354
Country of origin Germany
Customs tariff number 85061011
The above illustration may deviate

Batteries for general-purpose applications, type Varta.

 

Alkaline manganese batteries, type Varta High Energy/Professional.

For demanding energy requirements.

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
  • Transportation Regulations

  • Safty Data Sheets

Related products