ALFA-T | Weller
Funnel nozzle 230 mm x 100 mm, Weller ALFA-T for extraction arm
Unit Price (€ / pc.)
76.041 € *
Available: 3 pcs.
Leadtime: 1 Week **
Funnel nozzle, ALFA-T, Weller
Easy-Click 60 Funnel nozzle transparen, width 230 mm, height 100 mm.
Features
- For flexible and static extraction arm
Technical specifications
Suitable for | extraction arm | |
Accessory Type | funnel nozzle 230 mm x 100 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |