GLF175-KS-GE | Greisinger

Air probe, -70 to 200 °C, Pt1000 sensor, GLF175-KS-GE

Order No.: 22K1106
EAN: 4099891470654
MPN:
GLF175-KS-GE
600438
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
85.204 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.204 €

Air sensor, GLF175-KS-GE, Greisinger

Use GTF175 for polluted media, perforated V4A protection tube, behind it fast responding Pt1000 miniature sensor freely arranged, therefore high response speed, plastic handle, anti-kink screw connection, 1 m highly fl exible silicone cable, jack plug Ø 3.5 mm gold plated

Technical specifications
Version Air probe
max. operating temperature 200 °C
min. operating temperature -70 °C
Technology Pt1000 sensor
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes