0613 1712 | Testo
Air probe, -50 to 125 °C, NTC sensor, 0613 1712
Order No.: 21K781
EAN: 4029547003929
MPN:
0613 1712
ROBUSTER LUFTFÜHLER NTC
Unit Price (€ / pc.)
99.9600 € *
Available: 0 pcs.
Available in 5 Days: 1,455 pcs.
Leadtime: 1 Week **
Air probes, type Testo 0613 1712.
Precise and robust NTC air probe, suitable for use with Testo 175 T2, Testo 720, Testo 435-2, 435-4; Measuring range: –50 to +125 °C. Tolerance: ±0.2 °C (-25 to +80 °C), ±0.4 °C (remaining measuring range). Probe tube: 115 x 5.0 mm. Probe tip: 50 x 4.0 mm. Cable length: 1.2 m.
Type: 0613 1712, air probe
Technical specifications
Version | Air probe | |
max. operating temperature | 125 °C | |
min. operating temperature | -50 °C | |
Technology | NTC sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |