FLUKE 80PK-24 | Fluke
Air probe, -40 to 816 °C, Thermocouple type K, FLUKE 80PK-24
Order No.: 21K426
EAN: 0095969242691
MPN:
FLUKE 80PK-24
2098691
Unit Price (€ / pc.)
251.09 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air probe, 2098691, Fluke
Type K thermocouple for use in air and non-lactic gas measurements
Features
- Bead protected by perforated aperture
- Measuring range: -40 to 816°C
Technical specifications
Version | Air probe | |
max. operating temperature | 816 °C | |
min. operating temperature | -40 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |